KEMET 220 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 25 units)*

£0.40

(exc. VAT)

£0.475

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 75£0.016£0.40
100 - 225£0.016£0.40
250 - 475£0.014£0.35
500 - 975£0.014£0.35
1000 +£0.012£0.30

*price indicative

Packaging Options:
RS Stock No.:
298-9270
Mfr. Part No.:
C0805C221J1GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220pF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Length

2mm

Standards/Approvals

IPC-7351, EIA 481, EIA 556, EIA 624, J-STD-020

Width

1.25mm

Height

0.78mm

Maximum Operating Temperature

125°C

KEMET C0805 Series


Surface Mount Multilayer Ceramic Chip Capacitors

Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links