Murata 47 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 tape of 10 units)*

£3.62

(exc. VAT)

£4.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.362£3.62
100 - 490£0.318£3.18
500 - 990£0.268£2.68
1000 +£0.201£2.01

*price indicative

Packaging Options:
RS Stock No.:
276-3777
Distrelec Article No.:
304-41-811
Mfr. Part No.:
GRM31CR61A476KE15L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

47μF

Voltage

10V dc

Package/Case

1206

Construction

Chip Multilayer Ceramic

Packaging

180 mm Dia Reel Plastic Tape W8P4

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Width

1.6mm

Standards/Approvals

RoHS

Height

1.6mm

Length

3.2mm

Maximum Operating Temperature

85°C

The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.

RoHS compliant

REACH compliant

Related links