Murata 10 nF Multilayer Ceramic Capacitor, 35V dc, ±2 %, Reflow Soldering

Bulk discount available

Subtotal (1 tape of 100 units)*

£3.60

(exc. VAT)

£4.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400£0.036£3.60
500 - 900£0.032£3.20
1000 - 4900£0.027£2.70
5000 +£0.021£2.10

*price indicative

Packaging Options:
RS Stock No.:
276-3735
Mfr. Part No.:
GRM1555CYA103GE01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

35V dc

Package/Case

0402

Construction

Multi-layer

Packaging

180 mm Dia Reel Paper Tape W8P2

Mount Type

Reflow Soldering

Dielectric

C0G

Tolerance

±2 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Reflow Solderable

Series

GRM

Standards/Approvals

RoHS

Width

0.5mm

Height

0.5mm

Length

1mm

Maximum Operating Temperature

125°C

The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.

RoHS compliant

REACH compliant

Related links