Vishay 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 272-7958
- Mfr. Part No.:
- VJ1206Y104KXBAT
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 100 units)*
£14.70
(exc. VAT)
£17.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 100 | £0.147 | £14.70 |
| 200 - 400 | £0.143 | £14.30 |
| 500 - 900 | £0.138 | £13.80 |
| 1000 - 1400 | £0.13 | £13.00 |
| 1500 + | £0.121 | £12.10 |
*price indicative
- RS Stock No.:
- 272-7958
- Mfr. Part No.:
- VJ1206Y104KXBAT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 1206 | |
| Construction | 1206 | |
| Mount Type | Surface | |
| Packaging | Reel and Tape | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | VJ OMD | |
| Length | 3.3mm | |
| Height | 0.8mm | |
| Width | 1.6mm | |
| Standards/Approvals | Vishay Green, RoHS, Halogen Free | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 1206 | ||
Construction 1206 | ||
Mount Type Surface | ||
Packaging Reel and Tape | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series VJ OMD | ||
Length 3.3mm | ||
Height 0.8mm | ||
Width 1.6mm | ||
Standards/Approvals Vishay Green, RoHS, Halogen Free | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
The Vishay SMD Capacitor is a 0.1 uF capacitor and operates on 100 VDC voltage with open mode design reduces risk of shorts or leakage in board Flex applications. This SMD capacitor is a surface mount multilayer ceramic chip capacitor solutions for board Flex sensitive applications. This capacitor used for demanding board Flex applications, input filter capacitors, output filter capacitors, snubber capacitors reduce MOSFET voltage spikes and filtering for switching power supplies.
X7R dielectric
RoHS Compliant
Wet build process
High voltage breakdown
Lead free and halogen free
Excellent reliability and thermal shock performance
Related links
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
