Vishay 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 272-7941
- Mfr. Part No.:
- VJ0805Y104KXBAT
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£309.00
(exc. VAT)
£372.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.103 | £309.00 |
*price indicative
- RS Stock No.:
- 272-7941
- Mfr. Part No.:
- VJ0805Y104KXBAT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Construction | 0805 | |
| Package/Case | 0805 | |
| Packaging | Reel and Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ OMD | |
| Width | 1.25mm | |
| Height | 0.8mm | |
| Length | 2mm | |
| Standards/Approvals | Vishay Green, RoHS, Halogen Free | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Construction 0805 | ||
Package/Case 0805 | ||
Packaging Reel and Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series VJ OMD | ||
Width 1.25mm | ||
Height 0.8mm | ||
Length 2mm | ||
Standards/Approvals Vishay Green, RoHS, Halogen Free | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
The Vishay SMD Capacitor is a 0.1 uF capacitor and operates on 100 VDC voltage with open mode design reduces risk of shorts or leakage in board Flex applications. This SMD capacitor is a surface mount multilayer ceramic chip capacitor solutions for board Flex sensitive applications. This capacitor used for demanding board Flex applications, input filter capacitors, output filter capacitors, snubber capacitors reduce MOSFET voltage spikes and filtering for switching power supplies.
X7R dielectric
RoHS Compliant
Wet build process
High voltage breakdown
Lead free and halogen free
Excellent reliability and thermal shock performance
Related links
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
