Vishay 470 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 272-7928
- Mfr. Part No.:
- VJ0805A471JXACW1BC
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 200 units)*
£6.60
(exc. VAT)
£8.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 200 | £0.033 | £6.60 |
| 400 - 800 | £0.03 | £6.00 |
| 1000 - 1800 | £0.027 | £5.40 |
| 2000 + | £0.023 | £4.60 |
*price indicative
- RS Stock No.:
- 272-7928
- Mfr. Part No.:
- VJ0805A471JXACW1BC
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | Ceramic | |
| Packaging | 0805 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Tin Terminations | |
| Minimum Operating Temperature | -55°C | |
| Series | W1BC | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction Ceramic | ||
Packaging 0805 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Tin Terminations | ||
Minimum Operating Temperature -55°C | ||
Series W1BC | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 0.8mm | ||
Maximum Operating Temperature 125°C | ||
The Vishay SMD Capacitor is a 470 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
RoHS Compliant
Ultra stable C0G dielectric
Base metal electrode system
Dry sheet technology process
Related links
- Vishay 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
