Vishay 470 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 272-7912
- Mfr. Part No.:
- VJ0603Y471KXACW1BC
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 200 units)*
£3.80
(exc. VAT)
£4.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 200 | £0.019 | £3.80 |
| 400 - 800 | £0.017 | £3.40 |
| 1000 - 1800 | £0.015 | £3.00 |
| 2000 + | £0.012 | £2.40 |
*price indicative
- RS Stock No.:
- 272-7912
- Mfr. Part No.:
- VJ0603Y471KXACW1BC
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | 0603 | |
| Packaging | Paper Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Nickel Barrier | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ....W1BC Basic Commodity | |
| Standards/Approvals | RoHS-, Halogen Free, Vishay Green | |
| Width | 0.8mm | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction 0603 | ||
Packaging Paper Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Nickel Barrier | ||
Minimum Operating Temperature -55°C | ||
Series VJ....W1BC Basic Commodity | ||
Standards/Approvals RoHS-, Halogen Free, Vishay Green | ||
Width 0.8mm | ||
Height 0.8mm | ||
Length 1.6mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 150°C | ||
The Vishay SMD Capacitor is a 470 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
X7R dielectric
RoHS Compliant
Base metal electrode system
Dry sheet technology process
Related links
- Vishay 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 10 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
