Vishay 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 tape of 200 units)*

£5.40

(exc. VAT)

£6.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,600 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
200 - 200£0.027£5.40
400 - 800£0.024£4.80
1000 - 1800£0.021£4.20
2000 +£0.018£3.60

*price indicative

Packaging Options:
RS Stock No.:
272-7894
Mfr. Part No.:
VJ0603Y104KXXCW1BC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

50V dc

Construction

0603

Package/Case

0603

Mount Type

Surface

Packaging

Paper Tape

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Nickel Barrier

Series

VJ....W1BC Basic Commodity

Standards/Approvals

Vishay Green, Halogen Free, RoHS-

Width

0.8mm

Length

1.6mm

Height

0.8mm

Suppression Class

Class I

Maximum Operating Temperature

150°C

The Vishay SMD Capacitor is a 100 nF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.

Lead free

Halogen free

X7R dielectric

RoHS Compliant

Base metal electrode system

Dry sheet technology process

Related links