Vishay 10 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Subtotal (1 reel of 4000 units)*

£32.00

(exc. VAT)

£40.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.008£32.00

*price indicative

RS Stock No.:
272-7879
Mfr. Part No.:
VJ0603Y103JXACW1BC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

0603

Package/Case

0603

Packaging

Paper Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Nickel Barrier

Series

VJ....W1BC Basic Commodity

Height

0.8mm

Standards/Approvals

Halogen Free, RoHS-, Vishay Green

Width

0.8mm

Length

1.6mm

Maximum Operating Temperature

150°C

Suppression Class

Class I

The Vishay SMD Capacitor is a 0.01 uF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.

Lead free

Halogen free

X7R dielectric

RoHS Compliant

Base metal electrode system

Dry sheet technology process

Related links