Vishay 330 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 272-7860
- Mfr. Part No.:
- VJ0603A331JXACW1BC
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 200 units)*
£4.80
(exc. VAT)
£5.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 200 | £0.024 | £4.80 |
| 400 - 800 | £0.022 | £4.40 |
| 1000 - 1800 | £0.019 | £3.80 |
| 2000 + | £0.016 | £3.20 |
*price indicative
- RS Stock No.:
- 272-7860
- Mfr. Part No.:
- VJ0603A331JXACW1BC
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 330pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | 0603 | |
| Mount Type | Surface | |
| Packaging | Paper Tape | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Nickel Barrier | |
| Series | VJ....W1BC Basic Commodity | |
| Width | 0.8mm | |
| Standards/Approvals | Vishay Green, RoHS-, Halogen Free | |
| Length | 1.6mm | |
| Height | 0.97mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 330pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction 0603 | ||
Mount Type Surface | ||
Packaging Paper Tape | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Nickel Barrier | ||
Series VJ....W1BC Basic Commodity | ||
Width 0.8mm | ||
Standards/Approvals Vishay Green, RoHS-, Halogen Free | ||
Length 1.6mm | ||
Height 0.97mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 150°C | ||
The Vishay SMD Capacitor is a 330 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
RoHS Compliant
Ultra stable C0G dielectric
Base metal electrode system
Dry sheet technology process
Related links
- Vishay 330 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 330 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 330 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 330 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 330 pF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 330 pF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 330 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 330 pF Multilayer Ceramic Capacitor 10 %, Surface
