Vishay 22 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 272-7849
- Mfr. Part No.:
- VJ0603A220JXACW1BC
- Brand:
- Vishay
Subtotal (1 reel of 4000 units)*
£32.00
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4,000 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.008 | £32.00 |
*price indicative
- RS Stock No.:
- 272-7849
- Mfr. Part No.:
- VJ0603A220JXACW1BC
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 22pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | 0603 | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Nickel Barrier | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ....W1BC Basic Commodity | |
| Standards/Approvals | Vishay Green, RoHS-, Halogen Free | |
| Height | 0.97mm | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Maximum Operating Temperature | 150°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 22pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction 0603 | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Nickel Barrier | ||
Minimum Operating Temperature -55°C | ||
Series VJ....W1BC Basic Commodity | ||
Standards/Approvals Vishay Green, RoHS-, Halogen Free | ||
Height 0.97mm | ||
Length 1.6mm | ||
Width 0.8mm | ||
Maximum Operating Temperature 150°C | ||
Suppression Class Class I | ||
The Vishay SMD Capacitor is a 22 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
RoHS Compliant
Ultra stable C0G dielectric
Base metal electrode system
Dry sheet technology process
Related links
- Vishay 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 22 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Vishay 22 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Vishay 22 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 22 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Vishay 22 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 22 pF Capacitor ±5 %, Through Hole Radial Lead
- Yageo 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
