KEMET 22 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount
- RS Stock No.:
- 264-4602
- Mfr. Part No.:
- C0603C223K5RACTU
- Brand:
- KEMET
Subtotal (1 pack of 25 units)*
£0.225
(exc. VAT)
£0.275
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.009 | £0.23 |
*price indicative
- RS Stock No.:
- 264-4602
- Mfr. Part No.:
- C0603C223K5RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Standards/Approvals | EIA 481, J-STD-020, IPC-7351, EIA 624, EIA 556 | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Height 0.8mm | ||
Length 1.6mm | ||
Width 0.8mm | ||
Standards/Approvals EIA 481, J-STD-020, IPC-7351, EIA 624, EIA 556 | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
The KEMET X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The Electronics Components, Assemblies and
Materials Association (EIA) characterizes X7R dielectric as a Class II material.
−55°C to +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
Available in package size EIA 0603
Related links
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 22 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
