KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.225

(exc. VAT)

£2.675

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,375 unit(s) ready to ship
  • Plus 25 unit(s) ready to ship from another location
  • Plus 14,475 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.089£2.23
250 - 475£0.084£2.10
500 - 975£0.078£1.95
1000 - 2475£0.074£1.85
2500 +£0.067£1.68

*price indicative

Packaging Options:
RS Stock No.:
264-4422
Mfr. Part No.:
C0805C104M5UACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

50V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

Z5U

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

10°C

Series

C

Height

0.9mm

Length

2mm

Standards/Approvals

EIA 481, J-STD-020, EIA 556, EIA 624, IPC-7351

Width

1.25mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
MX

KEMET C0805 Series


Surface Mount Multilayer Ceramic Chip Capacitors

Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links