KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Surface Mount

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 4000)

£0.029

(exc. VAT)

£0.035

(inc. VAT)

RS Stock No.:
264-4191P
Mfr. Part No.:
C1206C104M5UACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

50V dc

Construction

Stacked

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

Z5U

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

10°C

Series

C

Standards/Approvals

EIA 0603, EIA 481, J-STD-020, IPC-7351, EIA 556, EIA 1206, EIA 0805, EIA 624

Height

0.78mm

Length

3.2mm

Width

1.6mm

Maximum Operating Temperature

85°C

C1206 Series


Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant

Temperature stable dielectric

Non-polar

Matte tin-plated terminations

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications