Murata 4.7 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount
- RS Stock No.:
- 260-8847
- Mfr. Part No.:
- GRT21BC71H475KE13L
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 20 units)*
£3.88
(exc. VAT)
£4.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,220 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 380 | £0.194 | £3.88 |
| 400 - 580 | £0.168 | £3.36 |
| 600 - 980 | £0.142 | £2.84 |
| 1000 + | £0.11 | £2.20 |
*price indicative
- RS Stock No.:
- 260-8847
- Mfr. Part No.:
- GRT21BC71H475KE13L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | X7S | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GRT | |
| Length | 2mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 1.25mm | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric X7S | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GRT | ||
Length 2mm | ||
Standards/Approvals REACH, RoHS | ||
Height 1.25mm | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Related links
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 4.7 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 470 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
