Murata 4.7 μF Multilayer Ceramic Capacitor, 35V dc, 10 %, Surface Mount
- RS Stock No.:
- 260-8827
- Mfr. Part No.:
- GRM21BZ7YA475KE15K
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 100 units)*
£12.30
(exc. VAT)
£14.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | £0.123 | £12.30 |
| 500 - 900 | £0.117 | £11.70 |
| 1000 - 1900 | £0.109 | £10.90 |
| 2000 - 2900 | £0.10 | £10.00 |
| 3000 + | £0.094 | £9.40 |
*price indicative
- RS Stock No.:
- 260-8827
- Mfr. Part No.:
- GRM21BZ7YA475KE15K
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 35V dc | |
| Package/Case | 0805 | |
| Packaging | Plastic Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 35V dc | ||
Package/Case 0805 | ||
Packaging Plastic Tape | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Width 1.25mm | ||
Length 2mm | ||
Height 1.25mm | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Related links
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
