Murata 4.7 μF Multilayer Ceramic Capacitor, 35V dc, 10 %, Surface Mount

Subtotal (1 reel of 10000 units)*

£410.00

(exc. VAT)

£490.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
10000 +£0.041£410.00

*price indicative

RS Stock No.:
260-8826
Mfr. Part No.:
GRM21BZ7YA475KE15K
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

35V dc

Package/Case

0805

Packaging

Plastic Tape

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

RoHS, REACH

Width

1.25mm

Length

2mm

Height

1.25mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Related links