Murata 100 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface Mount

Subtotal (1 reel of 10000 units)*

£3,990.00

(exc. VAT)

£4,790.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.399£3,990.00

*price indicative

RS Stock No.:
260-8817
Mfr. Part No.:
GRM21BR60J107ME15K
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

0805

Construction

Chip Multilayer Ceramic

Mount Type

Surface Mount

Dielectric

X5R

Tolerance

20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Height

1.25mm

Length

2mm

Standards/Approvals

REACH, RoHS

Width

1.25mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Tolerance ±20%

Related links