Murata 1 μF Multilayer Ceramic Capacitor, 25V dc, 10 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 200 units)*

£5.00

(exc. VAT)

£6.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
200 - 800£0.025£5.00
1000 - 1800£0.022£4.40
2000 - 3800£0.019£3.80
4000 - 9800£0.016£3.20
10000 +£0.013£2.60

*price indicative

Packaging Options:
RS Stock No.:
260-8769
Mfr. Part No.:
GRM155R61E105KA12J
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

25V dc

Construction

Multi-layer Ceramic

Package/Case

0402

Packaging

Paper Tape

Mount Type

Surface Mount

Dielectric

X5R

Tolerance

10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Width

0.5mm

Standards/Approvals

REACH, RoHS

Length

1mm

Height

0.5mm

Maximum Operating Temperature

85°C

The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Tolerance ±10%

Related links