Murata 1 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 500 units)*

£3.00

(exc. VAT)

£3.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
500 - 500£0.006£3.00
1000 - 1500£0.005£2.50
2000 - 2500£0.005£2.50
3000 +£0.004£2.00

*price indicative

Packaging Options:
RS Stock No.:
260-8738
Mfr. Part No.:
GCM155R71H102KA37J
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Mount Type

Surface Mount

Packaging

Paper Tape

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GCM

Width

0.5mm

Standards/Approvals

AEC-Q200

Length

1mm

Height

0.5mm

Maximum Operating Temperature

125°C

The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Tolerance ±10%

Related links