Murata 56 pF Multilayer Ceramic Capacitor, 50V dc, 1 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 200 units)*

£5.40

(exc. VAT)

£6.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
200 - 800£0.027£5.40
1000 - 1800£0.023£4.60
2000 - 3800£0.019£3.80
4000 - 9800£0.016£3.20
10000 +£0.013£2.60

*price indicative

Packaging Options:
RS Stock No.:
260-8728
Mfr. Part No.:
GCM1555C1H560FA16D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

56pF

Voltage

50V dc

Package/Case

0402

Construction

Multi-layer

Packaging

Paper Tape

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

1 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GCM

Standards/Approvals

AEC-Q200

Width

0.5mm

Length

1mm

Height

0.5mm

Maximum Operating Temperature

125°C

The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Related links