Murata 33 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface Mount
- RS Stock No.:
- 260-8722
- Mfr. Part No.:
- GCM1555C1H330JA16J
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 200 units)*
£2.60
(exc. VAT)
£3.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 43,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 800 | £0.013 | £2.60 |
| 1000 - 1800 | £0.012 | £2.40 |
| 2000 - 3800 | £0.01 | £2.00 |
| 4000 - 9800 | £0.009 | £1.80 |
| 10000 + | £0.007 | £1.40 |
*price indicative
- RS Stock No.:
- 260-8722
- Mfr. Part No.:
- GCM1555C1H330JA16J
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 33pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Packaging | Tape | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GCM | |
| Width | 0.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 1mm | |
| Height | 0.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 33pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Packaging Tape | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GCM | ||
Width 0.5mm | ||
Standards/Approvals RoHS, REACH | ||
Length 1mm | ||
Height 0.5mm | ||
Maximum Operating Temperature 125°C | ||
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±5%
Related links
- Murata 33 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 33 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 33 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 33 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- Murata 33 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Murata 33 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
