Murata 0.1 μF Multilayer Ceramic Capacitor, 100V dc, 10 %, Surface Mount
- RS Stock No.:
- 260-8714
- Mfr. Part No.:
- GCJ21BR72A104KA01K
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 100 units)*
£8.90
(exc. VAT)
£10.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | £0.089 | £8.90 |
| 1000 - 1900 | £0.081 | £8.10 |
| 2000 - 3900 | £0.072 | £7.20 |
| 4000 + | £0.062 | £6.20 |
*price indicative
- RS Stock No.:
- 260-8714
- Mfr. Part No.:
- GCJ21BR72A104KA01K
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 0.1μF | |
| Voltage | 100V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface Mount | |
| Packaging | Tape Carrier Packaging | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Soft Termination | |
| Series | GCJ | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | AEC-Q200 | |
| Height | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 0.1μF | ||
Voltage 100V dc | ||
Package/Case 0805 | ||
Mount Type Surface Mount | ||
Packaging Tape Carrier Packaging | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Soft Termination | ||
Series GCJ | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals AEC-Q200 | ||
Height 1.25mm | ||
Maximum Operating Temperature 125°C | ||
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±10%
Related links
- Murata 0.1 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 220 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 10 %, Surface Mount