Vishay 2.2 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface

Bulk discount available

Subtotal (1 unit)*

£1.63

(exc. VAT)

£1.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,555 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£1.63
25 - 49£0.98
50 - 99£0.90
100 - 249£0.82
250 +£0.62

*price indicative

Packaging Options:
RS Stock No.:
250-7709
Mfr. Part No.:
VJ2220Y222KXUSTX1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2.2nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V ac

Package/Case

2220

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

VJ

Standards/Approvals

RoHS

Length

5.59mm

Width

5.08mm

Height

2.18mm

Maximum Operating Temperature

125°C

The Vishay ceramic capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. The Vishay ceramic capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

High frequency

Ultra-stable, high Q dielectric material

Non-magnetic copper termination “C”

Lead (Pb)-free terminations code “X”

Tin / lead termination code “L”

Surface mount, wet build process

Reliable Noble Metal Electrode (NME) system

Made with a combination of design, materials, and tight process control to achieve very high field reliability

Related links