Vishay 47 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 reel of 1000 units)*

£361.00

(exc. VAT)

£433.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000£0.361£361.00
2000 +£0.325£325.00

*price indicative

RS Stock No.:
250-7704
Mfr. Part No.:
VJ1812Y473KXEAT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

500V dc

Package/Case

1812

Packaging

7 in Reel/Paper Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

VJ

Standards/Approvals

IEC 61249-2-21, JEDEC JS709A, RoHS

Length

4.5mm

Height

2.18mm

Width

3.2mm

Suppression Class

X7R

Maximum Operating Temperature

150°C

COO (Country of Origin):
IL
The Vishay ceramic capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. The Vishay ceramic capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

High frequency

Ultra-stable, high Q dielectric material

Non-magnetic copper termination “C”

Lead (Pb)-free terminations code “X”

Tin / lead termination code “L”

Surface mount, wet build process

Reliable Noble Metal Electrode (NME) system

Made with a combination of design, materials, and tight process control to achieve very high field reliability

Related links