Murata 10μF MLCC, 10V dc V, SMD
- RS Stock No.:
- 247-8215
- Mfr. Part No.:
- ZRB15XR61A106ME01D
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 10 units)*
£1.42
(exc. VAT)
£1.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 8,890 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | £0.142 | £1.42 |
100 - 990 | £0.116 | £1.16 |
1000 + | £0.068 | £0.68 |
*price indicative
- RS Stock No.:
- 247-8215
- Mfr. Part No.:
- ZRB15XR61A106ME01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 10µF | |
Voltage | 10V dc | |
Package/Case | 0402 | |
Mounting Type | Surface Mount | |
Dielectric | X5R | |
Series | ZRB | |
Terminal Type | Standard | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 10µF | ||
Voltage 10V dc | ||
Package/Case 0402 | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Series ZRB | ||
Terminal Type Standard | ||
The Murata 10 microfarad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 0402 size package.
Low acoustic noise chip, surface mount capacitor with 20% tolerance
Related links
- Murata 10μF MLCC SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 47nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 22μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 47pF MLCC SMD
- KYOCERA AVX 22μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC SMD