Murata 4.7 μF Multilayer Ceramic Capacitor, 25V dc, 10 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 20 units)*

£2.20

(exc. VAT)

£2.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
20 - 80£0.11£2.20
100 - 1980£0.092£1.84
2000 +£0.078£1.56

*price indicative

Packaging Options:
RS Stock No.:
247-8193
Mfr. Part No.:
GRT188C81E475KE13D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

25V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape

Mount Type

Surface Mount

Dielectric

X6S

Tolerance

10 %

Automotive Standard

AEC-Q200

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GRT

Height

0.8mm

Length

1.6mm

Width

0.8mm

Standards/Approvals

REACH, RoHS, UL

Maximum Operating Temperature

105°C

The Murata 4.7 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 0603 size package. This series is designed for use in car multimedia, car interior, car comfort application and general electronic equipment. It is not appropriate for use in applications critical to passenger safety and car driving function (e.g. ABS,AIRBAG, etc.).

Smaller size, surface mount capacitor with 10% tolerance for infotainment applications

Related links