Murata 1 μF Multilayer Ceramic Capacitor, 25V dc, 10 %, Surface Mount
- RS Stock No.:
- 247-8187
- Mfr. Part No.:
- GRT155R61E105KE01D
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 100 units)*
£2.40
(exc. VAT)
£2.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | £0.024 | £2.40 |
| 1000 - 3900 | £0.019 | £1.90 |
| 4000 + | £0.014 | £1.40 |
*price indicative
- RS Stock No.:
- 247-8187
- Mfr. Part No.:
- GRT155R61E105KE01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRT | |
| Width | 0.5mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Height | 0.5mm | |
| Length | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Tape | ||
Mount Type Surface Mount | ||
Dielectric X5R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRT | ||
Width 0.5mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Height 0.5mm | ||
Length 1mm | ||
Maximum Operating Temperature 85°C | ||
The Murata 1 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 0402 size package. This series is designed for use in car multimedia, car interior, car comfort application and general electronic equipment. It is not appropriate for use in applications critical to passenger safety and car driving function (e.g. ABS,AIRBAG, etc.).
Smaller size, surface mount capacitor with 10% tolerance for infotainment applications
Related links
- Murata 1 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 470 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
