Murata 22 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Mount
- RS Stock No.:
- 247-8183
- Distrelec Article No.:
- 304-40-713
- Mfr. Part No.:
- GRM32ER71E226KE15L
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 10 units)*
£6.16
(exc. VAT)
£7.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 470 unit(s) shipping from 04 May 2026
- Plus 670 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.616 | £6.16 |
| 100 - 490 | £0.596 | £5.96 |
| 500 + | £0.546 | £5.46 |
*price indicative
- RS Stock No.:
- 247-8183
- Distrelec Article No.:
- 304-40-713
- Mfr. Part No.:
- GRM32ER71E226KE15L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22μF | |
| Voltage | 25V dc | |
| Package/Case | 1210 | |
| Construction | Chip Multilayer Ceramic | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Standards/Approvals | UL, RoHS, REACH | |
| Height | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22μF | ||
Voltage 25V dc | ||
Package/Case 1210 | ||
Construction Chip Multilayer Ceramic | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Width 2.5mm | ||
Length 3.2mm | ||
Standards/Approvals UL, RoHS, REACH | ||
Height 2.5mm | ||
Maximum Operating Temperature 125°C | ||
The Murata 22 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 1210 size package. The GRM series of capacitors is renowned for both small size and large capacitance Value with latest Advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
Related links
- Murata 22 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
