Murata 47 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface Mount

Subtotal (1 reel of 1000 units)*

£412.00

(exc. VAT)

£494.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.412£412.00

*price indicative

RS Stock No.:
247-8177
Mfr. Part No.:
GRM32ER71A476KE15L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Construction

Ceramic

Package/Case

1210

Mount Type

Surface Mount

Packaging

Plastic Tape

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Standards/Approvals

REACH, RoHS, UL

Length

3.2mm

Height

2.5mm

Width

2.5mm

Maximum Operating Temperature

125°C

The Murata 47 microfarad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 1210 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance

Related links