Murata 47μF MLCC, 16V dc V, SMD
- RS Stock No.:
- 247-8169
- Mfr. Part No.:
- GRM32EC81C476KE15K
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 10 units)*
£3.03
(exc. VAT)
£3.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8,020 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
10 - 40 | £0.303 | £3.03 |
50 - 990 | £0.246 | £2.46 |
1000 + | £0.17 | £1.70 |
*price indicative
- RS Stock No.:
- 247-8169
- Mfr. Part No.:
- GRM32EC81C476KE15K
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 47µF | |
Voltage | 16V dc | |
Package/Case | 1210 (3225M) | |
Mounting Type | Surface Mount | |
Dielectric | Ceramic | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
The Murata 47 microfarad capacitor (MLCC) is rated for 16 Volts(V) and comes in a 1210 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
Related links
- Murata 47μF MLCC SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC SMD