Murata 47 μF Multilayer Ceramic Capacitor, 16V dc, 10 %, Surface Mount
- RS Stock No.:
- 247-8167
- Mfr. Part No.:
- GRM32EC81C476KE15K
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£400.00
(exc. VAT)
£480.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.10 | £400.00 |
*price indicative
- RS Stock No.:
- 247-8167
- Mfr. Part No.:
- GRM32EC81C476KE15K
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 47μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Construction | Multi-layer | |
| Package/Case | 1210 | |
| Packaging | Plastic Tape Reel | |
| Mount Type | Surface Mount | |
| Dielectric | Ceramic | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Standards/Approvals | REACH, RoHS, UL | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Height | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 47μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Construction Multi-layer | ||
Package/Case 1210 | ||
Packaging Plastic Tape Reel | ||
Mount Type Surface Mount | ||
Dielectric Ceramic | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Standards/Approvals REACH, RoHS, UL | ||
Width 2.5mm | ||
Length 3.2mm | ||
Height 2.5mm | ||
Maximum Operating Temperature 105°C | ||
The Murata 47 microfarad capacitor (MLCC) is rated for 16 Volts(V) and comes in a 1210 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
Related links
- Murata 47 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
