Murata 220 μF Multilayer Ceramic Capacitor, 4V dc, 20 %, Surface Mount

Subtotal (1 reel of 2000 units)*

£512.00

(exc. VAT)

£614.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.256£512.00

*price indicative

RS Stock No.:
247-8148
Mfr. Part No.:
GRM31CC80G227ME11L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

220μF

Voltage

4V dc

Construction

Stacked

Package/Case

1206

Packaging

Tape

Mount Type

Surface Mount

Dielectric

Ceramic

Tolerance

20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Standards/Approvals

REACH, RoHS, UL

Height

1.6mm

Length

3.2mm

Width

1.6mm

Maximum Operating Temperature

105°C

The Murata 220 microfarad capacitor (MLCC) is rated for 4 Volts(V) and comes in a 1206 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance

Related links