Murata 4.7μF MLCC, 100V dc V, SMD

Bulk discount available

Subtotal (1 tape of 10 units)*

£3.66

(exc. VAT)

£4.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 260 unit(s) ready to ship
  • Plus 110 unit(s) ready to ship from another location
  • Plus 1,220 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 90£0.366£3.66
100 - 490£0.337£3.37
500 +£0.286£2.86

*price indicative

Packaging Options:
RS Stock No.:
247-8147
Mfr. Part No.:
GRM31CC72A475KE11L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7µF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7S

Series

GRM

Terminal Type

Standard

The Murata 4.7 microfarad capacitor (MLCC) is rated for 100 Volts(Vdc) and comes in a 1206 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance

Related links