Murata 100nF MLCC, 10V dc V, SMD
- RS Stock No.:
- 247-8144
- Mfr. Part No.:
- GRM31C5C2A104JA01L
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 10 units)*
£3.10
(exc. VAT)
£3.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,890 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | £0.31 | £3.10 |
100 - 990 | £0.26 | £2.60 |
1000 + | £0.211 | £2.11 |
*price indicative
- RS Stock No.:
- 247-8144
- Mfr. Part No.:
- GRM31C5C2A104JA01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 100nF | |
Voltage | 10V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Series | GRM | |
Terminal Type | Standard | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 100nF | ||
Voltage 10V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Series GRM | ||
Terminal Type Standard | ||
The Murata 0.1 microfarad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 1206 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 5% tolerance