Murata 10μF MLCC, 25V dc V, SMD

Bulk discount available

Subtotal (1 tape of 20 units)*

£1.30

(exc. VAT)

£1.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,560 unit(s) shipping from 20 October 2025
  • Plus 360 unit(s) shipping from 20 October 2025
  • Plus 10,200 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
20 - 80£0.065£1.30
100 - 1980£0.056£1.12
2000 +£0.039£0.78

*price indicative

Packaging Options:
RS Stock No.:
247-8108
Mfr. Part No.:
GRM21BR61E106KA73K
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10µF

Voltage

25V dc

Package/Case

0805

Mounting Type

Surface Mount

Dielectric

X5R

Series

GRM

Terminal Type

Standard

The Murata 10 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance

Related links