Murata 10μF MLCC, 16V dc V, SMD

Bulk discount available

Subtotal (1 tape of 50 units)*

£2.95

(exc. VAT)

£3.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
50 - 200£0.059£2.95
250 - 4950£0.05£2.50
5000 +£0.042£2.10

*price indicative

Packaging Options:
RS Stock No.:
247-8106
Mfr. Part No.:
GRM21BR61C106KE15L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10µF

Voltage

16V dc

Package/Case

0805

Mounting Type

Surface Mount

Dielectric

Ceramic

The Murata 10 microfarad capacitor (MLCC) is rated for 16 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance

Related links