Murata 22 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface Mount

Subtotal (1 reel of 3000 units)*

£285.00

(exc. VAT)

£342.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +£0.095£285.00

*price indicative

RS Stock No.:
247-8098
Mfr. Part No.:
GRM21BD70J226ME44L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

6.3V dc

Construction

Multi-layer Ceramic

Package/Case

0805

Mount Type

Surface Mount

Packaging

Tape Carrier Packaging

Dielectric

X7T

Tolerance

20 %

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

REACH, RoHS, UL

Length

2mm

Width

1.25mm

Height

1.25mm

Maximum Operating Temperature

125°C

The Murata 22 microfarad capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance

Related links