Murata 100 μF Multilayer Ceramic Capacitor, 4V dc, 20 %, Surface Mount

Bulk discount available

Subtotal 100 units (supplied on a continuous strip)*

£74.00

(exc. VAT)

£89.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,236 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 498£0.74
500 +£0.595

*price indicative

Packaging Options:
RS Stock No.:
247-8092P
Mfr. Part No.:
GRM21BC80G107ME15L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100μF

Product Type

Multilayer Ceramic Capacitor

Voltage

4V dc

Package/Case

0805

Construction

Chip Multilayer Ceramic

Packaging

Tape Carrier Packaging

Mount Type

Surface Mount

Dielectric

X6S

Tolerance

20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Height

1.25mm

Standards/Approvals

REACH, RoHS, UL

Width

1.25mm

Length

2mm

Maximum Operating Temperature

105°C

The Murata 100 microfarad capacitor (MLCC) is rated for 4 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance