Murata 47μF MLCC, 6.3V dc V, SMD
- RS Stock No.:
 - 247-8082
 - Mfr. Part No.:
 - GRM219R60J476ME44D
 - Brand:
 - Murata
 
Subtotal (1 reel of 4000 units)*
£512.00
(exc. VAT)
£616.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 4000 + | £0.128 | £512.00 | 
*price indicative
- RS Stock No.:
 - 247-8082
 - Mfr. Part No.:
 - GRM219R60J476ME44D
 - Brand:
 - Murata
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata | |
| Capacitance | 47µF | |
| Voltage | 6.3V dc | |
| Package/Case | 0805 | |
| Mounting Type | Surface Mount | |
| Dielectric | Ceramic | |
| Select all | ||
|---|---|---|
Brand Murata  | ||
Capacitance 47µF  | ||
Voltage 6.3V dc  | ||
Package/Case 0805  | ||
Mounting Type Surface Mount  | ||
Dielectric Ceramic  | ||
The Murata 47 microfarad capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance
Related links
- Murata 47μF MLCC SMD
 - Murata 1μF Multilayer Ceramic Capacitor MLCC SMD
 - Murata 22μF Multilayer Ceramic Capacitor MLCC SMD
 - Murata 10μF Multilayer Ceramic Capacitor MLCC SMD
 - Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC SMD
 - Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC SMD
 - Murata 100μF Multilayer Ceramic Capacitor MLCC SMD
 - TDK 22μF Multilayer Ceramic Capacitor MLCC SMD
 
