Murata 470 nF Multilayer Ceramic Capacitor, 25V dc, 10 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 100 units)*

£3.20

(exc. VAT)

£3.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900£0.032£3.20
1000 - 3900£0.03£3.00
4000 +£0.026£2.60

*price indicative

Packaging Options:
RS Stock No.:
247-8070
Mfr. Part No.:
GRM188R71E474KA12D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

470nF

Voltage

25V dc

Package/Case

0603

Construction

Multi-layer

Packaging

Paper Tape

Mount Type

Surface Mount

Dielectric

Ceramic

Tolerance

10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Height

0.8mm

Standards/Approvals

REACH, RoHS, UL

Width

0.8mm

Length

1.6mm

Maximum Operating Temperature

125°C

The Murata 0.47 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 0603 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance

Related links