Murata 22 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface Mount

Subtotal (1 reel of 4000 units)*

£180.00

(exc. VAT)

£216.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
4000 +£0.045£180.00

*price indicative

RS Stock No.:
247-8048
Mfr. Part No.:
GRM188C80J226ME15D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

0603

Construction

Multi-layer

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X6S

Tolerance

20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Length

1.6mm

Height

0.8mm

Width

0.8mm

Standards/Approvals

REACH, RoHS, UL

Maximum Operating Temperature

105°C

The Murata 22 microfarad capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 0603 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance

Related links