Murata 100nF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-8022
- Mfr. Part No.:
- GRM155R71H104KE14D
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 200 units)*
£3.20
(exc. VAT)
£3.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2,800 unit(s) shipping from 20 October 2025
- Plus 1,600 unit(s) shipping from 20 October 2025
- Plus 104,000 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
200 - 800 | £0.016 | £3.20 |
1000 - 19800 | £0.013 | £2.60 |
20000 + | £0.009 | £1.80 |
*price indicative
- RS Stock No.:
- 247-8022
- Mfr. Part No.:
- GRM155R71H104KE14D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 100nF | |
Voltage | 50V dc | |
Package/Case | 0402 | |
Mounting Type | Surface Mount | |
Dielectric | Ceramic | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
The Murata 0.1 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
Related links
- Murata 100nF MLCC SMD
- Murata 100nF MLCC ±5% , SMD
- Murata 100nF MLCC ±10% , Through Hole
- Murata 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 100nF MLCC SMD
- Murata 100nF MLCC SMD