Murata 100 nF Multilayer Ceramic Capacitor, 100V dc, 10 %, Surface Mount
- RS Stock No.:
- 247-7994
- Mfr. Part No.:
- GRM155R62A104KE14D
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 200 units)*
£1.40
(exc. VAT)
£1.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13,600 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 800 | £0.007 | £1.40 |
| 1000 - 1800 | £0.006 | £1.20 |
| 2000 + | £0.004 | £0.80 |
*price indicative
- RS Stock No.:
- 247-7994
- Mfr. Part No.:
- GRM155R62A104KE14D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Standards/Approvals | UL, RoHS, REACH | |
| Width | 0.5mm | |
| Height | 0.5mm | |
| Length | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Mount Type Surface Mount | ||
Dielectric X5R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Standards/Approvals UL, RoHS, REACH | ||
Width 0.5mm | ||
Height 0.5mm | ||
Length 1mm | ||
Maximum Operating Temperature 85°C | ||
The Murata 0.1 microfarad capacitor (MLCC) is rated for 100 Volts(Vdc) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
Related links
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
