Murata 470 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 100 units)*

£1.20

(exc. VAT)

£1.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900£0.012£1.20
1000 - 3900£0.01£1.00
4000 +£0.007£0.70

*price indicative

Packaging Options:
RS Stock No.:
247-7966
Mfr. Part No.:
GRM1555C1H471JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

470pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Chip Multilayer Ceramic

Packaging

Paper Tape

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GRM

Length

1mm

Height

0.5mm

Standards/Approvals

REACH, RoHS, UL

Width

0.5mm

Maximum Operating Temperature

125°C

The Murata 470 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 5% tolerance

Related links