Murata 470 pF Multilayer Ceramic Capacitor, 50V dc, 1 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 50 units)*

£2.95

(exc. VAT)

£3.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 200£0.059£2.95
250 - 1950£0.049£2.45
2000 +£0.037£1.85

*price indicative

Packaging Options:
RS Stock No.:
247-7964
Mfr. Part No.:
GRM1555C1H471FA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

470pF

Voltage

50V dc

Package/Case

0402

Construction

Chip Multilayer Ceramic

Mount Type

Surface Mount

Dielectric

Ceramic

Tolerance

1 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Width

0.5mm

Standards/Approvals

RoHS, REACH, UL

Length

1mm

Height

0.5mm

Maximum Operating Temperature

125°C

The Murata 470 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance Value with latest Advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 1% tolerance

Related links