Murata 10 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface Mount
- RS Stock No.:
- 247-7943
- Mfr. Part No.:
- GRJ155R60J106ME11D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£240.00
(exc. VAT)
£290.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10,000 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.024 | £240.00 |
*price indicative
- RS Stock No.:
- 247-7943
- Mfr. Part No.:
- GRJ155R60J106ME11D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 6.3V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Mount Type | Surface Mount | |
| Packaging | Tape | |
| Dielectric | Ceramic | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Soft Termination | |
| Minimum Operating Temperature | -55°C | |
| Series | GRJ | |
| Height | 0.5mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Length | 1mm | |
| Width | 0.5mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 6.3V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Mount Type Surface Mount | ||
Packaging Tape | ||
Dielectric Ceramic | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Soft Termination | ||
Minimum Operating Temperature -55°C | ||
Series GRJ | ||
Height 0.5mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Length 1mm | ||
Width 0.5mm | ||
Maximum Operating Temperature 85°C | ||
The Murata 10 microfarad capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 0402 size package. It has resin external electrodes to suppress cracks by board deflection.
Smaller size, surface mount capacitor with 20% tolerance
Related links
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 220 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
