Murata 2.5 pF Multilayer Ceramic Capacitor, 50V dc, ±0.05pF, Surface Mount

Subtotal (1 reel of 10000 units)*

£220.00

(exc. VAT)

£260.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.022£220.00

*price indicative

RS Stock No.:
247-7936
Mfr. Part No.:
GJM1555C1H2R5WB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.5pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Mount Type

Surface Mount

Dielectric

Ceramic

Tolerance

±0.05pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Reflow Solderable

Series

GJM

Standards/Approvals

REACH, RoHS, UL

Width

0.5mm

Length

1mm

Height

0.5mm

Maximum Operating Temperature

125°C

The Murata 2.5 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are mainly ideal for mobile communication devices and temperature compensation of related modules.

This high Q chip capacitor for general purpose offers surface mounting

Related links