Murata 10μF MLCC, 10V dc V, SMD

Bulk discount available

Subtotal (1 tape of 10 units)*

£1.69

(exc. VAT)

£2.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13,820 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 40£0.169£1.69
50 - 90£0.155£1.55
100 - 990£0.133£1.33
1000 +£0.091£0.91

*price indicative

Packaging Options:
RS Stock No.:
247-7891
Mfr. Part No.:
GCM21BR71A106KE22K
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10µF

Voltage

10V dc

Package/Case

0805

Mounting Type

Surface Mount

Dielectric

Ceramic

The Murata 10 microfarad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 0805 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 10% tolerance

Related links