Murata 100 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Mount

Subtotal (1 reel of 4000 units)*

£88.00

(exc. VAT)

£104.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.022£88.00

*price indicative

RS Stock No.:
247-7882
Mfr. Part No.:
GCM188R91E104KA37D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

25V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface Mount

Packaging

Tape

Dielectric

Ceramic

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GCM

Length

1.6mm

Width

0.8mm

Height

0.8mm

Standards/Approvals

UL, RoHS, REACH

Maximum Operating Temperature

150°C

The Murata 0.1 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 0603 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 10% tolerance

Related links